Part Details for 80-M2126PA050M7-K718F70 by Vincotech
Overview of 80-M2126PA050M7-K718F70 by Vincotech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 80-M2126PA050M7-K718F70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2126PA050M7
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 288 | 0 |
|
$41.9900 | Buy Now |
Part Details for 80-M2126PA050M7-K718F70
80-M2126PA050M7-K718F70 CAD Models
80-M2126PA050M7-K718F70 Part Data Attributes
|
80-M2126PA050M7-K718F70
Vincotech
Buy Now
Datasheet
|
Compare Parts:
80-M2126PA050M7-K718F70
Vincotech
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, MODULE-39
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VINCOTECH GMBH | |
Package Description | MODULE-39 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X39 | |
Number of Elements | 6 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 153 W | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 363 ns | |
Turn-on Time-Nom (ton) | 250 ns | |
VCEsat-Max | 1.9 V |