80-907-20
Description: Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle

Overview of 80-907-20 by Aries Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 80-907-20 by Aries Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 80-907-20 by Aries Electronics Inc

80-907-20
Aries Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARIES ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SQUARESTIX
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN (100) OVER NICKEL (50)
Contact Finish Termination
TIN (100) OVER NICKEL (50)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
100u inch
Reference Standard
UL
Terminal Length
0.7 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. 80-907-20
    Aries Electronics Inc
    Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for 80-907-20

This table gives cross-reference parts and alternative options found for 80-907-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80-907-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSH-80DB-S2-TG 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 80-907-20 vs NSH-80DB-S2-TG
80-911-20 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc 80-907-20 vs 80-911-20
80-909-21 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc 80-907-20 vs 80-909-21
NSH-80DA-S2-T Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle 3M Interconnect 80-907-20 vs NSH-80DA-S2-T
80-907-61 Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc 80-907-20 vs 80-907-61
NSH-80DB-SR1-TG30 Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle 3M Interconnect 80-907-20 vs NSH-80DB-SR1-TG30
80-903-60 Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc 80-907-20 vs 80-903-60
4-828430-0 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 80-907-20 vs 4-828430-0
80-901-20 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc 80-907-20 vs 80-901-20
80-911-21 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc 80-907-20 vs 80-911-21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 80-907-20 by Aries Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 80-907-20 by Aries Electronics Inc

  • Please alert me when 80-907-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 80-907-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 80-907-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 80-907-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 80-907-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 80-907-20 by Aries Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: