Part Details for 80-69318-1S by Amphenol Corporation
Overview of 80-69318-1S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75869-318LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Vertical, Double Row, Polarized, 40 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 80-69318-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26009860
|
Verical | Miniature Cylindrical Connector Min Qty: 1 Package Multiple: 1 | Americas - 64 |
|
$7.8670 / $14.6900 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 102 |
|
$10.0900 / $15.8900 | Buy Now |