Part Details for 80-11-S10 by E-Z-Hook
Overview of 80-11-S10 by E-Z-Hook
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80-11-S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5225-80-11-S10-ND
|
DigiKey | NAIL HARNESS .125DIA 2.0" PKG10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$8.8000 / $10.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0100 / $7.2300 | Buy Now |
DISTI #
53413520
|
Verical | 2 Harness Board Nail , Set Of 10 Min Qty: 7 Package Multiple: 1 Date Code: 1901 | Americas - 50 |
|
$8.8000 / $10.7516 | Buy Now |