Part Details for 80-1-10 by Chemtronics
Overview of 80-1-10 by Chemtronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80-1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6240
|
Newark | Braid, Desoldering, Rosin Sd, 10Ft, Braid Material:Oxygen Free Copper, Width:0.8Mm, Length:10Ft, Product Range:-, Braid Colour:White, Braid Size:#1, Features:Packaged In Esd-Safe Static-Dissipative Bobbin, Roll Length:10Ft Rohs Compliant: Yes |Chemtronics 80-1-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$9.4200 / $9.6800 | Buy Now |
DISTI #
15J9368
|
Newark | Desoldering Braid, 0.9Mm, 3.0M, Braid Material:Oxygen Free Copper, Width:0.8Mm, Length:3M, Product Range:-, Svhc:No Svhc (12-Jan-2017), External Width:0.9Mm Rohs Compliant: Yes |Chemtronics 80-1-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$8.1400 / $8.3600 | Buy Now |
DISTI #
80-1-10-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.03" 10' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
511 In Stock |
|
$6.0792 / $9.8200 | Buy Now |
DISTI #
5878-80-1-10
|
Mouser Electronics | Desoldering Braid / Solder Removal SOLDER WICK ROSIN .030" WHITE 10' RoHS: Compliant | 162 |
|
$6.1000 / $9.4200 | Buy Now |
|
Onlinecomponents.com | SODER-WICK DESOLDERING BRAID |
40 In Stock |
|
$6.4400 / $7.7900 | Buy Now |
DISTI #
55438050
|
Verical | 80-1-10 Min Qty: 25 Package Multiple: 25 Date Code: 2027 | Americas - 25 |
|
$10.1300 | Buy Now |
|
Master Electronics | SODER-WICK DESOLDERING BRAID |
40 In Stock |
|
$6.4400 / $7.7900 | Buy Now |
DISTI #
728SO8011
|
Techni-Tool, Inc. | Chemtronics 80-1-10 Solder Wick, Rosin, 0.03" x 10 ft Roll, #1, White Label | 305 |
|
$8.8000 | Buy Now |
DISTI #
728SO8011
|
TestEquity LLC | Chemtronics 80-1-10 Solder Wick, Rosin, 0.03" x 10 ft Roll, #1, White Label | 305 |
|
$8.8000 | Buy Now |
Part Details for 80-1-10
80-1-10 CAD Models
80-1-10 Part Data Attributes:
|
80-1-10
Chemtronics
Buy Now
|
Compare Parts:
80-1-10
Chemtronics
|
Samacsys Manufacturer | Chemtronics |