Part Details for 80-068624-51P by Amphenol Corporation
Overview of 80-068624-51P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for 80-068624-51P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-80-068624-51P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#8 PIN PLUG RoHS: Not Compliant | 0 |
|
$30.1400 / $40.7000 | Order Now |
DISTI #
38109504
|
Verical | Conn Cylindrical Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$50.9404 / $70.4228 | Buy Now |
DISTI #
80-068624-51P
|
PEI Genesis | ER 5C 5#8 PIN PLUG | 0 |
|
Buy Now |