Part Details for 80-001430 by Critical Link LLC
Overview of 80-001430 by Critical Link LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-430HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 30 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 80-001430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1057-80-001430-ND
|
DigiKey | DEV KIT WITH 5749-PM-4AA-RI Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$1,099.0100 | Buy Now |
DISTI #
80-001430
|
Avnet Americas | DEV KIT WITH 5749-PM-4AA-RI - Boxed Product (Development Kits) (Alt: 80-001430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1,099.0000 | Buy Now |
DISTI #
914-80-001430
|
Mouser Electronics | Development Boards & Kits - ARM Dev Kit with 5749-PM-4AA-RI RoHS: Compliant | 1 |
|
$1,099.0000 | Buy Now |
Part Details for 80-001430
80-001430 CAD Models
80-001430 Part Data Attributes
|
80-001430
Critical Link LLC
Buy Now
|
Compare Parts:
80-001430
Critical Link LLC
|
Samacsys Manufacturer | Critical Link |