Part Details for 8.M3688.3343.4122 by Fritz Kuebler Gmbh
Results Overview of 8.M3688.3343.4122 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.M3688.3343.4122 Information
8.M3688.3343.4122 by Fritz Kuebler Gmbh is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator | |
RFS1412-223KE | Coilcraft Inc | General Purpose Inductor | |
LPO1704-122 | Coilcraft Inc | General Purpose Inductor, 1.16uH, 1 Element |
Price & Stock for 8.M3688.3343.4122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74687099
|
RS | Encoder, Absolute Multi-turn, 8mm Shaft, IO-Link, 18/30 V DC | Kuebler 8.M3688.3343.4122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$836.0900 | RFQ |