There are no models available for this part yet.
Overview of 8.KIS50.8324.0360 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8324WAH29ARJZR7 | Analog Devices | T_rst_min=1ms, T_wd__fast_max= | |
AD8324ACPZ | Analog Devices | Low Cost 3.3V Cable Line Drive | |
ADM8324WCA29ARJZR7 | Analog Devices | T_rst_min=140ms, T_wd__fast_ma |
Price & Stock for 8.KIS50.8324.0360 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73529005
|
RS | Incremental, Clamp Flange, 10mm shaft, Push-Pull/5-30V, Radial M12, 360PPR | Kuebler 8.KIS50.8324.0360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$348.1900 | RFQ |