Part Details for 8.KIH50.D844.1024 by Fritz Kuebler Gmbh
Overview of 8.KIH50.D844.1024 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD844JRZ-16 | Analog Devices | IC, OP-AMP, AD844JR IC | |
AD844JRZ-16-REEL7 | Analog Devices | IC, OP-AMP, AD844JR IC | |
AD844ANZ | Analog Devices | 2000V/US, WIDE BW OP AMP |
Price & Stock for 8.KIH50.D844.1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73528759
|
RS | Incremental, Stator Coupling, 15mm bore, RS422/5V, Radial M23, 1024PPR | Kuebler 8.KIH50.D844.1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$433.3700 | RFQ |