Part Details for 8.KIH50.2511.4096 by Fritz Kuebler Gmbh
Overview of 8.KIH50.2511.4096 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2511DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 65A 34Mohm To-3P | |
ISL22511WFB8Z-TK | Renesas Electronics Corporation | Single Push Button Controlled Potentiometer (XDCP™), Low Noise, Low Power, 32 Taps, PushButton Controlled Potentiometer, SOICN, /Reel | |
74FCT162511ATPVG8 | Renesas Electronics Corporation | 16-Bit Registered/Latched Transceiver |
Price & Stock for 8.KIH50.2511.4096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73528569
|
RS | Incremental, Spring Element, 12mm bore, RS422/5-30V, 1m Cable, 4096PPR | Kuebler 8.KIH50.2511.4096 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$352.5700 | RFQ |