Part Details for 8.KIH40.5361.0360 by Fritz Kuebler Gmbh
Overview of 8.KIH40.5361.0360 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-361MLC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-361MXB | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1265-361MXC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 8.KIH40.5361.0360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73528446
|
RS | Incremental, Stator Coupling, 1/4" bore, RS422/5V, 2m Cable, 360PPR | Kuebler 8.KIH40.5361.0360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$212.4400 | RFQ |