There are no models available for this part yet.
Overview of 8.H120.455K.4096 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4096-2ARMZ | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-4ACPZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-2WARMZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm |
Price & Stock for 8.H120.455K.4096 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73528109
|
RS | Incremental, Fastening Arm, 25mm bore, Push-Pull/10-30V, Terminal Box, 4096PPR | Kuebler 8.H120.455K.4096 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,701.1300 | RFQ |