Part Details for 8.H120.335K.1024 by Fritz Kuebler Gmbh
Results Overview of 8.H120.335K.1024 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.H120.335K.1024 Information
8.H120.335K.1024 by Fritz Kuebler Gmbh is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS10H120H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 10 A, TO-247-2L | |
TRS40H120H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 40 A, TO-247-2L | |
TRS30H120H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 30 A, TO-247-2L |
Price & Stock for 8.H120.335K.1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73528067
|
RS | Incremental, Fastening Arm, 20mm bore, Push-Pull/10-30V, Terminal Box, 1024PPR | Kuebler 8.H120... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,647.5200 | RFQ |