Part Details for 8.F3663.4523.G322 by Fritz Kuebler Gmbh
Overview of 8.F3663.4523.G322 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4523-1BRZ | Analog Devices | 36V, low noise, zero-drift, 8M | |
ADA4523-1BRZ-RL7 | Analog Devices | 36V, low noise, zero-drift, 8M | |
ADA4523-1BCPZ-RL7 | Analog Devices | 36V, low noise, zero-drift, 8M |
Price & Stock for 8.F3663.4523.G322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73535763
|
RS | Absolute, Synchro Flange, 10mm shaft, SSI/10-30V, 5m Cable, 13-bit 12-bit | Kuebler 8.F3663.4523.G322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$897.5700 | RFQ |