Part Details for 8.F3663.2173.G222 by Fritz Kuebler Gmbh
Overview of 8.F3663.2173.G222 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2173CUKG-14#PBF | Analog Devices | 14-B, 80Msps L Pwr 4x ADCs | |
LTC2173CUKG-14#TRPBF | Analog Devices | 14-B, 80Msps L Pwr 4x ADCs | |
LTC2173CUKG-12#PBF | Analog Devices | 12-B, 80Msps L Pwr 4x ADCs |
Price & Stock for 8.F3663.2173.G222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73535638
|
RS | Absolute, Synchro Flange, 6mm shaft, SSI/5V, 5m Cable, 12-bit 12-bit | Kuebler 8.F3663.2173.G222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$940.9400 | RFQ |