Part Details for 8.A02H.6A3E.5000 by Fritz Kuebler Gmbh
Overview of 8.A02H.6A3E.5000 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000ARWZ | Analog Devices | Isolated DC/DC Converter | |
ADUM5000ARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADF5000BCPZ-RL7 | Analog Devices | 18 GHz divide by 2 prescaler |
Price & Stock for 8.A02H.6A3E.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73526481
|
RS | Incremental, Torque Stop, 30mm bore, Push-Pull/10-30V, Radial M12, 5000PPR | Kuebler 8.A02H.6A3E.5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$655.1100 | RFQ |