Part Details for 8.A02H.114E.5000 by Fritz Kuebler Gmbh
Overview of 8.A02H.114E.5000 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3114EFE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC | |
LTC3114EFE-1#PBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC | |
LTC3114EDHC-1#PBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC |
Price & Stock for 8.A02H.114E.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73526162
|
RS | Incremental, 42mm bore, RS422/10-30V, Radial M12, 5000PPR | Kuebler 8.A02H.114E.5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$655.1100 | RFQ |