Part Details for 8.A020.353A.4096.0100 by Fritz Kuebler Gmbh
Overview of 8.A020.353A.4096.0100 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
MP-64RJ45UNNA-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 20ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft |
Price & Stock for 8.A020.353A.4096.0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73525886
|
RS | Incremental, Spring Element, 25mm bore, Push-Pull/10-30V, 10m Cable, 4096PPR | Kuebler 8.A020.353A.4096.0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$695.1900 | RFQ |