Part Details for 8.60161E+11 by Wurth Elektronik
Overview of 8.60161E+11 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8.60161E+11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75528308
|
RS | Alum. Electrolytic Cap 120uF 35V 8mm Radial WCAP-ATLL, Lifetime 4000h +105oC | Wurth Elektronik 8.60161E+11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2220 | RFQ |