Part Details for 8.5873.142E.CA23 by Fritz Kuebler Gmbh
Overview of 8.5873.142E.CA23 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015873AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
ISL95873HRUZ-T | Renesas Electronics Corporation | Buck PWM Controller with Internal Compensation and External Reference Tracking | |
R7F7015873AFP-C#AA3 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 8.5873.142E.CA23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73418176
|
RS | Absolute, Spring Element, 12mm bore, BiSS/10-30V, 1m Cable, 10-bit | Kuebler 8.5873.142E.CA23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$829.5200 | RFQ |