Part Details for 8.5868.3231.3112-C by Fritz Kuebler Gmbh
Overview of 8.5868.3231.3112-C by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91932-31125LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91932-31121LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. | |
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 8.5868.3231.3112-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73418032
|
RS | Absolute, Clamp Flange, 10mm shaft, PROFIBUS, 2 x Cable Gland, 16-bit x 12-bit | Kuebler 8.5868.3231.3112-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,294.5400 | RFQ |