Part Details for 8.5868.2231.3112 by Fritz Kuebler Gmbh
Overview of 8.5868.2231.3112 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91922-31121LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. | |
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 8.5868.2231.3112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73417996
|
RS | Absolute, Synchro Flange, 10mm shaft, PROFIBUS, 2 x Cable Gland, 16-bit x 12-bit | Kuebler 8.5868.2231.3112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,294.5400 | RFQ |