There are no models available for this part yet.
Overview of 8.5868.122B.2122.0150.EX by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE122BH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm POWRTRN | |
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
54LS122/BDA | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear - Dual marked (M38510/31403BDA) |
Price & Stock for 8.5868.122B.2122.0150.EX by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73417954
|
RS | Absolute, Clamp Flange, 10mm shaft, CANopen, 15m Cable, 16-bit x 12-bit | Kuebler 8.5868.122B.2122.0150.EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,482.6700 | RFQ |