Part Details for 8.5868.11B2.B212 by Fritz Kuebler Gmbh
Overview of 8.5868.11B2.B212 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2-1-2WSL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WB2-1-2W | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WB2-1-2WSLD | Coilcraft Inc | RF Transformer, 0.08MHz Min, 700MHz Max, ROHS COMPLIANT |
Price & Stock for 8.5868.11B2.B212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73417941
|
RS | Absolute, Clamp Flange, 6mm shaft, EtherCAT, 3 x Radial M12, 16-bit x 12-bit | Kuebler 8.5868.11B2.B212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,600.2500 | RFQ |