Part Details for 8.5858.2122.2112 by Fritz Kuebler Gmbh
Overview of 8.5858.2122.2112 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112122500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
54122-112122500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 8.5858.2122.2112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73417527
|
RS | Absolute, Synchro Flange, 6mm shaft, CANopen, 2 x Radial M12, 16-bit | Kuebler 8.5858.2122.2112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$936.3200 | RFQ |