Part Details for 8.5853.2213.B223 by Fritz Kuebler Gmbh
Overview of 8.5853.2213.B223 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-223MRC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 3232, | |
1206USB-223MLC | Coilcraft Inc | Data Line Filter, EIA STD PAKCAGE 1206, 4 PIN |
Price & Stock for 8.5853.2213.B223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73417383
|
RS | Absolute, Synchro Flange, 10mm shaft, SSI/5V, Axial M23, 12-bit | Kuebler 8.5853.2213.B223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$699.3000 | RFQ |