Part Details for 8.5834.5312.1024 by Fritz Kuebler Gmbh
Overview of 8.5834.5312.1024 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58345-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row 7 Mod Monoblock Header, Straight, Press-Fit. | |
MSS1583-473MED | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5858 | |
MSS1583-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5858 |
Price & Stock for 8.5834.5312.1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73416961
|
RS | Incremental, Stator Coupling, 10mm bore, SinCos/5V, 1m Cable, 1024PPR | Kuebler 8.5834.5312.1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$538.2500 | RFQ |