Part Details for 8.5820.1832.2048 by Fritz Kuebler Gmbh
Overview of 8.5820.1832.2048 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1832A | Analog Devices | LT3995 Demo Board ? 60V, 3A, 2 | |
AD9204-80EBZ | Analog Devices | 10 Bit 80 Msps dual low power | |
LT6654BHLS8-2.048#PBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for 8.5820.1832.2048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73416231
|
RS | Incremental, Spring Element, 12mm bore, Push-Pull/10-30V, 1m Cable, 2048PPR | Kuebler 8.5820.1832.2048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$982.9000 | RFQ |