There are no models available for this part yet.
Overview of 8.5800.1261.1024 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1261C-112ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MVR1261C-112MLC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1261C-112MLB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for 8.5800.1261.1024 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73415648
|
RS | Incremental, Clamp Flange, 10mm shaft, Push-Pull/10-30V, 1m Cable, 1024PPR | Kuebler 8.5800.1261.1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$737.9200 | RFQ |