Part Details for 8.5020.DA4M.1024.0003 by Fritz Kuebler Gmbh
Overview of 8.5020.DA4M.1024.0003 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 8.5020.DA4M.1024.0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73415537
|
RS | Incremental, Stator Coupling, 14mm bore, RS422/5V, Cable+M23, 1024PPR | Kuebler 8.5020.DA4M.1024.0003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$362.3000 | RFQ |