There are no models available for this part yet.
Overview of 8.5020.8122.2048 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-224KXC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, SMD | |
LPO4812-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4812-223 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 8.5020.8122.2048 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73414962
|
RS | Incremental, Stator Coupling, 6mm bore, 7272/5-30V, Radial M12, 2048PPR | Kuebler 8.5020.8122.2048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$389.8600 | RFQ |