Part Details for 8.5020.4812.3600 by Fritz Kuebler Gmbh
Overview of 8.5020.4812.3600 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-12J12L | Coilcraft Inc | General Purpose Inductor, 0.5uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4812-154KXC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, SMD |
Price & Stock for 8.5020.4812.3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71015651
|
RS | Encoder, Incremental, Fastening Arm, 15mm Bore, RS422/5-30V, M12, 3600 PPR | Kuebler 8.5020.4812.3600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$400.1500 | RFQ |