Part Details for 8.5020.2341.2500 by Fritz Kuebler Gmbh
Overview of 8.5020.2341.2500 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, |
Price & Stock for 8.5020.2341.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71014898
|
RS | Encoder, Incremental, Spring Element, 10mm Bore, RS422/5V, 1m, 2500 PPR | Kuebler 8.5020.2341.2500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$400.1500 | RFQ |