Part Details for 8.5020.2321.4096 by Fritz Kuebler Gmbh
Overview of 8.5020.2321.4096 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 8.5020.2321.4096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71014882
|
RS | Encoder, Incremental, Spring Element, 10mm Bore, Push-Pull/5-30V, 1m, 4096 PPR | Kuebler 8.5020.2321.4096 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$420.4300 | RFQ |