There are no models available for this part yet.
Overview of 8.5020.1812.1024 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812CS-103XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-122XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-152XGBB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 |
Price & Stock for 8.5020.1812.1024 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71014770
|
RS | Encoder, Incremental, Spring Element, 15mm Bore, RS422/5-30V, M12, 1024 PPR | Kuebler 8.5020.1812.1024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$378.6800 | RFQ |