Part Details for 8.5020.152A.0256.0100 by Fritz Kuebler Gmbh
Overview of 8.5020.152A.0256.0100 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 8.5020.152A.0256.0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71014714
|
RS | Encoder, Incremental, Spring Element, 12mm Bore, Push-Pull/5-30V, 10m, 256 PPR | Kuebler 8.5020.152A.0256.0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$426.5500 | RFQ |