Part Details for 8.5000.B154.0240 by Fritz Kuebler Gmbh
Overview of 8.5000.B154.0240 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-154MRC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3232, | |
RFC0810B-154KE | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, Ferrite-Core | |
DS1608B-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 8.5000.B154.0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71017914
|
RS | Encoder, Incremental, Synchro Flange, 6mm Shaft, Push-Pull/10-30V, M12, 240 PPR | Kuebler 8.5000.B154.0240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$378.6800 | RFQ |