Part Details for 8.5000.865W.1800 by Fritz Kuebler Gmbh
Overview of 8.5000.865W.1800 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 8.5000.865W.1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73413436
|
RS | Incremental, Clamp Flange, 8mm shaft, Push-pull/10-30V, Radial MIL, 1800PPR | Kuebler 8.5000.865W.1800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$389.8600 | RFQ |