Part Details for 8.5000.8351.1024 by Fritz Kuebler Gmbh
Overview of 8.5000.8351.1024 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-100EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-100EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-125EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 8.5000.8351.1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71017314
|
RS | Encoder, Incremental, Clamp Flange, 10mm Shaft, Push-Pull/10-30V, 1m, 1024 PPR | Kuebler 8.5000.8351.1024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$378.6800 | RFQ |