Part Details for 8.5000.834B.1800.0040 by Fritz Kuebler Gmbh
Overview of 8.5000.834B.1800.0040 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD |
Price & Stock for 8.5000.834B.1800.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73413240
|
RS | Incremental, Clamp Flange, 10mm shaft, RS422/5V, 4m Cable, 1800PPR | Kuebler 8.5000.834B.1800.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$424.4000 | RFQ |