-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 8000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1620
|
Newark | Tvs Diode, Bidir, 24V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ24CA-T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.1000 / $4.1600 | Buy Now |
DISTI #
40AH0239
|
Newark | Tvs 8Kw 24V 5%bi Do-214Ab Tr7 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ24CA-T7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
8.0SMDJ24CA-T7CT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5750 / $3.7500 | Buy Now |
DISTI #
576-8.0SMDJ24CA-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 8KW 24V 5%BI RoHS: Compliant | 0 |
|
$1.5800 / $1.8800 | Order Now |
DISTI #
75574564
|
RS | TVS 8KW 24V 5%BI DO-214AB TR7 RoHS | Littelfuse 8.0SMDJ24CA-T7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 | RFQ |
DISTI #
8.0SMDJ24CA-T7
|
TTI | ESD Protection Diodes / TVS Diodes TVS 8KW 24V 5%BI Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5800 / $1.7200 | Buy Now |
DISTI #
8.0SMDJ24CA-T7-LF
|
TME | Diode: TVS, 8kW, 26.7÷29.5V, 205.7A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$1.9600 / $2.9400 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 8000W 24V DO214AB (SMC) SMT T&R | 0 |
|
$2.9878 / $3.2866 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8.0SMDJ24CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ24CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |