Part Details for 8.0SMDJ100A by Littelfuse Inc
Overview of 8.0SMDJ100A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8.0SMDJ100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4002
|
Newark | Tvs Diode, Unidir, 100V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ100A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$2.3900 | Buy Now |
DISTI #
40AH0192
|
Newark | Tvs 8Kw 100V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ100A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $2.0300 | Buy Now |
DISTI #
8.0SMDJ100ACT-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6125 / $3.8200 | Buy Now |
DISTI #
576-8.0SMDJ100A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 8KW 100V 5%UNI RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
DISTI #
75574517
|
RS | TVS 8KW 100V 5%UNI DO-214AB TR13 RoHS | Littelfuse 8.0SMDJ100A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 | RFQ |
|
Bristol Electronics | 2745 |
|
RFQ | ||
DISTI #
8.0SMDJ100A
|
TTI | ESD Protection Diodes / TVS Diodes TVS 8KW 100V 5%UNI Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.7100 / $1.8000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 8000W 100V DO214AB (SMC) SMT T&R | 0 |
|
$3.0590 / $3.3649 | RFQ |
Part Details for 8.0SMDJ100A
8.0SMDJ100A CAD Models
8.0SMDJ100A Part Data Attributes
|
8.0SMDJ100A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ100A
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |