8.000MHZ MQ/30/30/40/12PF
Euroquartz Ltd

Overview of 8.000MHZ MQ/30/30/40/12PF by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
723636L12PF Renesas Electronics Corporation 512 x 36 x 2 Triple-Bus FIFO, 5.0V
723644L12PF Renesas Electronics Corporation 1K x 36 x 2 SyncBiFIFO, 5.0V
70P27S12PFI8 Renesas Electronics Corporation 32K X 16 DP SRAM

Price & Stock for 8.000MHZ MQ/30/30/40/12PF by Euroquartz Ltd

Part # Manufacturer Description Stock Price Buy
Newark Crystal, 5X7Mm, Cer, 8.000Mhz, Frequency Nom:8Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Mq Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Euroquartz 8.000MHZ MQ/30/30/40/12PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5687
  • 1 $2.3900
  • 10 $2.2900
  • 25 $2.1000
  • 50 $1.9000
  • 100 $1.7100
  • 250 $1.4800
$1.4800 / $2.3900 Buy Now

CAD Models for 8.000MHZ MQ/30/30/40/12PF by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8.000MHZ MQ/30/30/40/12PF by Euroquartz Ltd

8.000MHZ MQ/30/30/40/12PF
Euroquartz Ltd
-
-
Samacsys Manufacturer
EUROQUARTZ
Want to compare parts?
  1. 8.000MHZ MQ/30/30/40/12PF
    Euroquartz Ltd
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8.000MHZ MQ/30/30/40/12PF by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8.000MHZ MQ/30/30/40/12PF by Euroquartz Ltd

Select Manufacturer
Which Manufacturer of 8.000MHZ MQ/30/30/40/12PF would you like to use for your alert(s)?
  • Please alert me when 8.000MHZ MQ/30/30/40/12PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8.000MHZ MQ/30/30/40/12PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8.000MHZ MQ/30/30/40/12PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8.000MHZ MQ/30/30/40/12PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8.000MHZ MQ/30/30/40/12PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8.000MHZ MQ/30/30/40/12PF by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: