Part Details for 8.0000.1102.1008 by Kübler
Overview of 8.0000.1102.1008 by Kübler
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8.0000.1102.1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8.0000.1102.1008
|
TME | Coupling, Ø1: 10mm, Ø2: 8mm, aluminium,stainless steel, -30÷120°C Min Qty: 1 | 0 |
|
$47.7400 / $55.0800 | RFQ |