8-HCIS160-51TT
Advanced Interconnections Corp
Description: IC Socket, PGA160, 160 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,

Overview of 8-HCIS160-51TT by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPA651TT-E1-A Renesas Electronics Corporation P-Channel Mos Field Effect Transistor For Switching

CAD Models for 8-HCIS160-51TT by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8-HCIS160-51TT by Advanced Interconnections Corp

8-HCIS160-51TT
Advanced Interconnections Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
1.0 OZ. AVG. INSERTION FORCE
Body Breadth
1.4 inch
Body Depth
0.13 inch
Body Length
1.4 inch
Contact Configuration
14X14
Contact Finish Mating
SN-PB ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
BE-CU
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
PGA160
Housing Material
GLASS FILLED THERMOPLASTIC
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
160
Operating Temperature-Max
260 °C
Operating Temperature-Min
-60 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 8-HCIS160-51TT
    Advanced Interconnections Corp
    IC Socket, PGA160, 160 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
    VS

Alternate Parts for 8-HCIS160-51TT

This table gives cross-reference parts and alternative options found for 8-HCIS160-51TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-HCIS160-51TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8-HCIS160-51TG IC Socket, PGA160, 160 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, Advanced Interconnections Corp 8-HCIS160-51TT vs 8-HCIS160-51TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-HCIS160-51TT by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-HCIS160-51TT by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of 8-HCIS160-51TT would you like to use for your alert(s)?
  • Please alert me when 8-HCIS160-51TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-HCIS160-51TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-HCIS160-51TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-HCIS160-51TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-HCIS160-51TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-HCIS160-51TT by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: