-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2.8 GEH 15P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6925
|
Newark | Mcp2.8 Geh 15P Rohs Compliant: Yes |Amp Te Connectivity 8-968973-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 843 |
|
$0.9310 / $1.3400 | Buy Now |
DISTI #
96AC7113
|
Newark | Mcp2.8 Housing,15Pos, with Secondary Locking Device, bulk Rohs Compliant: Yes |Amp Te Connectivity 8-968973-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$0.9440 | Buy Now |
DISTI #
A106569-ND
|
DigiKey | CONN RCPT HSG 15POS 5.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
45186 In Stock |
|
$0.7350 / $1.1300 | Buy Now |
DISTI #
2266-8-968973-1-ND
|
DigiKey | CONN RCPT HSG 15POS 5.00MM Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
8740 In Stock |
|
$0.8100 / $1.0600 | Buy Now |
DISTI #
8-968973-1
|
Avnet Americas | Conn Housing RCP 15 POS 5.5mm Crimp ST - Bulk (Alt: 8-968973-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days Container: Bulk | 2400 |
|
$0.7034 / $0.7942 | Buy Now |
DISTI #
16H6925
|
Avnet Americas | Conn Housing RCP 15 POS 5.5mm Crimp ST - Bulk (Alt: 16H6925) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 843 Partner Stock |
|
$0.9030 / $1.3500 | Buy Now |
DISTI #
571-8-968973-1
|
Mouser Electronics | Automotive Connectors MCP2.8 GEH 15P RoHS: Compliant | 8129 |
|
$0.6910 / $1.0700 | Buy Now |
|
Future Electronics | MCP Series 15 Position Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3138Box |
|
$0.4500 / $0.5450 | Buy Now |
DISTI #
AMP8-968973-1
|
Heilind Electronics | MCP2.8 GEH 15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCP2.8 GEH 15P | 0 |
|
$0.7580 / $2.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-968973-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-968973-1
TE Connectivity
MCP2.8 GEH 15P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.22 inch | |
Body Depth | 0.945 inch | |
Body Length | 1.22 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 15 |