-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 WTB HDR ASSY 7P AU-TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6921
|
Newark | 1.5 Wtb Hdr Assy 7P Au-Type Rohs Compliant: Yes |Amp Te Connectivity 8-917570-7 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 | Buy Now |
DISTI #
8-917570-7-ND
|
DigiKey | CONN HDR 7POS 0.059 GOLD SMD R/A Min Qty: 6000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7449 | Buy Now |
DISTI #
8-917570-7
|
Avnet Americas | Conn Wire to Board RCP 7 POS 1.5mm Solder ST SMD Reel - Tape and Reel (Alt: 8-917570-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$6.7988 / $7.4463 | Buy Now |
DISTI #
571-8-917570-7
|
Mouser Electronics | Headers & Wire Housings 1.5 WTB HDR ASSY 7P AU-TYPE RoHS: Compliant | 0 |
|
$6.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$6.3500 | Buy Now |
DISTI #
AMP8-917570-7
|
Heilind Electronics | 1.5 WTB HDR ASSY 7P AU-TYPE | Americas - 0 in Stock |
|
$5.6464 | Buy Now |
|
Onlinecomponents.com | 1.5 WTB HDR ASSY 7P AU-TYPE RoHS: Compliant | 0 |
|
$6.8400 / $20.0700 | Buy Now |
|
Quest Components | 3484 |
|
$2.1990 / $4.3980 | Buy Now | |
DISTI #
AMP8-917570-7
|
Interstate Connecting Components | 1.5 WTB HDR ASSY 7P AU-TYPE | 0 |
|
$5.6464 | Buy Now |
|
Master Electronics | 1.5 WTB HDR ASSY 7P AU-TYPE RoHS: Compliant | 0 |
|
$6.8400 / $20.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-917570-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-917570-7
TE Connectivity
1.5 WTB HDR ASSY 7P AU-TYPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.127 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.7u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-917570-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-917570-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917570-7 | 1.5 B-T-W HDR ASSY 7P W/BOSS | TE Connectivity | 8-917570-7 vs 917570-7 |
6-917570-7 | 1.5 B-T-W HDR ASSY 7P W/O BOSS | TE Connectivity | 8-917570-7 vs 6-917570-7 |
440146-7 | 1.25mm WTB Socket,Housing,7p | TE Connectivity | 8-917570-7 vs 440146-7 |