-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R6038
|
Newark | 03 Modiv Vrt Sr Oe 100/115, Rohs |Te Connectivity 8-87879-7 Min Qty: 4440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
8-87879-7-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 4440 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2198 | Buy Now |
DISTI #
8-87879-7
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 8-87879-7) RoHS: Compliant Min Qty: 4440 Package Multiple: 74 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$4.8920 / $5.5232 | Buy Now |
DISTI #
571-8-87879-7
|
Mouser Electronics | Headers & Wire Housings RECPT 3 POS VERT RoHS: Compliant | 0 |
|
$5.1300 | Order Now |
DISTI #
72052324
|
RS | Connector, AMPMODU, 03 Modiv Vrt Sr Oe 100/115, Rohs | TE Connectivity 8-87879-7 RoHS: Not Compliant Min Qty: 4440 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9800 / $8.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4440 Package Multiple: 74 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.6500 | Buy Now |
DISTI #
AMP8-87879-7
|
Heilind Electronics | 03 MODIV VRT SR OE 100/115, RO | Americas - 0 in Stock |
|
$5.8017 | Buy Now |
|
Onlinecomponents.com | 03 MODIV VRT SR OE 100/115, ROHS RoHS: Compliant | 0 |
|
$5.0000 / $14.6800 | Buy Now |
DISTI #
AMP8-87879-7
|
Interstate Connecting Components | 03 MODIV VRT SR OE 100/115, RO | 0 |
|
$5.8017 | Buy Now |
DISTI #
8-87879-7
|
Avnet Abacus | (Alt: 8-87879-7) RoHS: Compliant Min Qty: 4440 Package Multiple: 74 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-87879-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-87879-7
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.14 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-87879-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-87879-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146763-5 | 03 MODII VRT SR CE 100 | TE Connectivity | 8-87879-7 vs 146763-5 |
5535677-6 | 03 MODII HORZ SR CE 100CL | TE Connectivity | 8-87879-7 vs 5535677-6 |
534237-1 | 03 MODII VRT SR CE 100/115 | TE Connectivity | 8-87879-7 vs 534237-1 |