There are no models available for this part yet.
Overview of 8-796602-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 8-796602-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-796602-7-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.438" Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
8-796602-7
|
Avnet Americas | Conn Barrier Strip 11 POS 11.1mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 8-796602-7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | SSB7FF110102=.4375" DUAL BARRI RoHS: Compliant |
102 In Stock |
|
$6.5100 / $19.7600 | Buy Now | ||
DISTI #
8-796602-7
|
Avnet Abacus | (Alt: 8-796602-7) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SSB7FF110102=.4375" DUAL BARRI RoHS: Compliant |
102 In Stock |
|
$6.5100 / $19.7600 | Buy Now |
CAD Models for 8-796602-7 by TE Connectivity
Part Data Attributes for 8-796602-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 2 Days
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|